AD4134 - 24 Bit 1.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD4134 - 24 Bit 1.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD4134FMCZ
EVAL-AD4134FMCZ

EVAL-AD4134FMCZ

DigiKey Part Number
505-EVAL-AD4134FMCZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD4134FMCZ
Description
EVAL BOARD FOR AD4134
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD4134 - 24 Bit 1.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
4
Number of Bits
24
Sampling Rate (Per Second)
1.5M
Data Interface
Serial, SPI
Input Range
±VREF
Power (Typ) @ Conditions
593mW @ 1.5MSPS
Utilized IC / Part
AD4134
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 506,14000kr 1 506,14
Manufacturers Standard Package
Unit Price without VAT:kr 1 506,14000
Unit Price with VAT:kr 1 882,67500