AD7380 - 16 Bit 4M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7380 - 16 Bit 4M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Boost Manufacturing Productivity with Precision Position Encoder Solutions

EVAL-AD7380FMCZ

DigiKey Part Number
505-EVAL-AD7380FMCZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7380FMCZ
Description
EVAL BOARD FOR AD7380
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7380 - 16 Bit 4M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
2
Number of Bits
16
Sampling Rate (Per Second)
4M
Data Interface
Serial
Input Range
±VREF
Power (Typ) @ Conditions
83mW @ 4MSPS
Utilized IC / Part
AD7380
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 162,90000kr 1 162,90
Manufacturers Standard Package
Unit Price without VAT:kr 1 162,90000
Unit Price with VAT:kr 1 453,62500