ADIS16xxx iSensor™ Accelerometer, Gyroscope, Inclinometer Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADIS16xxx iSensor™ Accelerometer, Gyroscope, Inclinometer Sensor Evaluation Board
EVAL-ADIS-FX3Z_View2

EVAL-ADIS-FX3Z

DigiKey Part Number
505-EVAL-ADIS-FX3Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADIS-FX3Z
Description
ADIS PC EVAL KIT W/ SOFTWARE USB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADIS16xxx iSensor™ Accelerometer, Gyroscope, Inclinometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Inclinometer
Sensing Range
-
Interface
Application Programming Interface (API)
Sensitivity
-
Voltage - Supply
-
Embedded
No
Contents
Board(s), Cable(s)
Utilized IC / Part
ADIS16xxx
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 2 540,59000kr 2 540,59
Manufacturers Standard Package
Unit Price without VAT:kr 2 540,59000
Unit Price with VAT:kr 3 175,73750