6V AC/DC External Desktop (Class I) Adapter Cord, Multi-Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-CFTL-6V-PWRZ

DigiKey Part Number
505-EVAL-CFTL-6V-PWRZ-ND
Manufacturer
Manufacturer Product Number
EVAL-CFTL-6V-PWRZ
Description
AC/DC DESKTOP ADAPTER 6V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6V AC/DC External Desktop (Class I) Adapter Cord, Multi-Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
-
Form
Desktop (Class I)
Input Type
Cord, Multi-Blade
Voltage - Input
-
Voltage - Output
6V
Current - Output (Max)
-
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
-
Cord Length
-
Input Connector
Multi-Blade
Size / Dimension
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 303,54000kr 303,54
5kr 279,07600kr 1 395,38
10kr 269,18600kr 2 691,86
25kr 256,63400kr 6 415,85
50kr 247,53200kr 12 376,60
100kr 238,75250kr 23 875,25
250kr 227,62136kr 56 905,34
Manufacturers Standard Package
Unit Price without VAT:kr 303,54000
Unit Price with VAT:kr 379,42500