Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3041ADE#PBF

DigiKey Part Number
505-LT3041ADE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3041ADE#PBF
Description
IC REG LINEAR POS ADJ 1A 14-DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3041ADE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
0.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.48V @ 1A
Current - Output
Current - Supply (Max)
50 mA
PSRR
100dB ~ 60dB (120Hz ~ 10MHz)
Control Features
Current Limit, Enable, Power Good, Soft Start, Tracking
Protection Features
Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 983
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 83,83000kr 83,83
10kr 65,00000kr 650,00
25kr 60,29800kr 1 507,45
100kr 55,12670kr 5 512,67
490kr 51,21312kr 25 094,43
980kr 49,98321kr 48 983,55
1 470kr 49,36710kr 72 569,64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 83,83000
Unit Price with VAT:kr 104,78750