Current Source Regulator 200mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Source Regulator 200mA SOT-223-3
Introducing Power by Linear

LT3092EST#TRPBF

DigiKey Part Number
LT3092EST#TRPBFTR-ND - Tape & Reel (TR)
LT3092EST#TRPBFCT-ND - Cut Tape (CT)
LT3092EST#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3092EST#TRPBF
Description
IC CURRENT SOURCE 1% SOT223-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Current Source Regulator 200mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT3092EST#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Source
Sensing Method
-
Accuracy
±1%
Voltage - Input
1.2V ~ 40V
Current - Output
200mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 792
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 52,06000kr 52,06
10kr 39,73200kr 397,32
25kr 36,64200kr 916,05
100kr 33,24570kr 3 324,57
250kr 32,75500kr 8 188,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 29,18851kr 58 377,02
Manufacturers Standard Package
Unit Price without VAT:kr 52,06000
Unit Price with VAT:kr 65,07500