Current Source Regulator 200mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Source Regulator 200mA TSOT-23-8
Introducing Power by Linear

LT3092ETS8#TRMPBF

DigiKey Part Number
505-LT3092ETS8#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3092ETS8#TRMPBFCT-ND - Cut Tape (CT)
505-LT3092ETS8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3092ETS8#TRMPBF
Description
IC CURRENT SOURCE 1% TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Source Regulator 200mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3092ETS8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Source
Sensing Method
-
Accuracy
±1%
Voltage - Input
1.2V ~ 40V
Current - Output
200mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 734
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 49,25000kr 49,25
10kr 37,47000kr 374,70
25kr 34,53120kr 863,28
100kr 31,30280kr 3 130,28
250kr 30,75608kr 7 689,02
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 28,83592kr 14 417,96
1 000kr 28,07224kr 28 072,24
1 500kr 27,68990kr 41 534,85
2 500kr 27,26635kr 68 165,88
3 500kr 27,01890kr 94 566,15
Manufacturers Standard Package
Unit Price without VAT:kr 49,25000
Unit Price with VAT:kr 61,56250