Boost Switching Regulator IC Positive Adjustable 1.255V 1 Output 300mA (Switch) SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 1.255V 1 Output 300mA (Switch) SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT3461ES6#TRMPBF

DigiKey Part Number
505-LT3461ES6#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3461ES6#TRMPBFCT-ND - Cut Tape (CT)
505-LT3461ES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3461ES6#TRMPBF
Description
IC REG BOOST ADJ 300MA TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.255V 1 Output 300mA (Switch) SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT3461ES6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
38V
Current - Output
Frequency - Switching
1.3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 424
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 54,28000kr 54,28
10kr 41,46000kr 414,60
25kr 38,25800kr 956,45
100kr 34,73830kr 3 473,83
250kr 34,29320kr 8 573,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 32,04742kr 16 023,71
1 000kr 31,21469kr 31 214,69
1 500kr 30,79761kr 46 196,42
2 500kr 30,33565kr 75 839,12
Manufacturers Standard Package
Unit Price without VAT:kr 54,28000
Unit Price with VAT:kr 67,85000