Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 350mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 350mA 10-WFDFN Exposed Pad
Introducing Power by Linear

LT3970IDDB-3.3#TRMPBF

DigiKey Part Number
LT3970IDDB-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LT3970IDDB-3.3#TRMPBFCT-ND - Cut Tape (CT)
LT3970IDDB-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3970IDDB-3.3#TRMPBF
Description
IC REG BUCK 3.3V 350MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 350mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3970IDDB-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz ~ 2.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 73,87000kr 73,87
10kr 57,06000kr 570,60
25kr 52,84800kr 1 321,20
100kr 48,28700kr 4 828,70
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 44,68312kr 22 341,56
1 000kr 43,58867kr 43 588,67
1 500kr 43,04046kr 64 560,69
Manufacturers Standard Package
Unit Price without VAT:kr 73,87000
Unit Price with VAT:kr 92,33750