RF Detector IC CATV 10MHz ~ 6GHz -34dBm ~ 6dBm ±1dB 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5581IDDB#TRMPBF

DigiKey Part Number
505-LT5581IDDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LT5581IDDB#TRMPBFCT-ND - Cut Tape (CT)
505-LT5581IDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT5581IDDB#TRMPBF
Description
IC RF DETECT 10MHZ-6GHZ 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC CATV 10MHz ~ 6GHz -34dBm ~ 6dBm ±1dB 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5581IDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
10MHz ~ 6GHz
RF Type
CATV
Input Range
-34dBm ~ 6dBm
Accuracy
±1dB
Voltage - Supply
2.7V ~ 5.25V
Current - Supply
1.4 mA
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 874
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 68,35000kr 68,35
10kr 52,62700kr 526,27
25kr 48,70320kr 1 217,58
100kr 44,38320kr 4 438,32
250kr 42,32396kr 10 580,99
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 41,08286kr 20 541,43
1 000kr 40,06158kr 40 061,58
1 500kr 39,55015kr 59 325,23
2 500kr 38,98333kr 97 458,33
Manufacturers Standard Package
Unit Price without VAT:kr 68,35000
Unit Price with VAT:kr 85,43750