Current Sense Amplifier 1 Circuit TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6106CS5#TRMPBF

DigiKey Part Number
505-LT6106CS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6106CS5#TRMPBFCT-ND - Cut Tape (CT)
505-LT6106CS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6106CS5#TRMPBF
Description
IC CURR SENSE 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6106CS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
200 kHz
Current - Input Bias
40 nA
Voltage - Input Offset
150 µV
Current - Supply
70µA
Current - Output / Channel
1 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 197
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 27,14000kr 27,14
10kr 20,25300kr 202,53
25kr 18,52200kr 463,05
100kr 16,62130kr 1 662,13
250kr 15,83956kr 3 959,89
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 15,16876kr 7 584,38
1 000kr 14,71919kr 14 719,19
1 500kr 14,49408kr 21 741,12
2 500kr 14,24468kr 35 611,70
3 500kr 14,09891kr 49 346,18
5 000kr 13,95873kr 69 793,65
Manufacturers Standard Package
Unit Price without VAT:kr 27,14000
Unit Price with VAT:kr 33,92500