Charge Pump Switching Regulator IC Negative Fixed -3V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Negative Fixed -3V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC1983ES6-3#TRMPBF

DigiKey Part Number
505-LTC1983ES6-3#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC1983ES6-3#TRMPBFCT-ND - Cut Tape (CT)
505-LTC1983ES6-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1983ES6-3#TRMPBF
Description
IC REG CHARGE PUMP -3V TSOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -3V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1983ES6-3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
900kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 768
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 52,57000kr 52,57
10kr 40,07300kr 400,73
25kr 36,96360kr 924,09
100kr 33,54420kr 3 354,42
250kr 33,06296kr 8 265,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 30,93134kr 15 465,67
1 000kr 30,12255kr 30 122,55
1 500kr 29,71739kr 44 576,08
2 500kr 29,26855kr 73 171,38
Manufacturers Standard Package
Unit Price without VAT:kr 52,57000
Unit Price with VAT:kr 65,71250