


LTC2050CS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2050CS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2050CS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2050CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050CS6#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050CS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 75 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 800µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 39,40000 | kr 39,40 |
| 10 | kr 29,74100 | kr 297,41 |
| 25 | kr 27,33480 | kr 683,37 |
| 100 | kr 24,68830 | kr 2 468,83 |
| 250 | kr 23,98972 | kr 5 997,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 22,66500 | kr 11 332,50 |
| 1 000 | kr 22,03873 | kr 22 038,73 |
| 1 500 | kr 21,72531 | kr 32 587,97 |
| 2 500 | kr 21,37783 | kr 53 444,57 |
| 3 500 | kr 21,17479 | kr 74 111,76 |
| Unit Price without VAT: | kr 39,40000 |
|---|---|
| Unit Price with VAT: | kr 49,25000 |



