1/1 Transceiver Full RS422, RS485 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2863IDD-2#PBF

DigiKey Part Number
LTC2863IDD-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2863IDD-2#PBF
Description
IC TRANSCEIVER FULL 1/1 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2863IDD-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
150 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 48,55000kr 48,55
10kr 36,94700kr 369,47
25kr 34,04080kr 851,02
121kr 30,50438kr 3 691,03
363kr 28,81758kr 10 460,78
605kr 28,19397kr 17 057,35
1 089kr 27,57887kr 30 033,39
2 541kr 26,85322kr 68 234,03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 48,55000
Unit Price with VAT:kr 60,68750