8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
Introducing Power by Linear

LTC2950IDDB-1#TRMPBF

DigiKey Part Number
505-LTC2950IDDB-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2950IDDB-1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2950IDDB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2950IDDB-1#TRMPBF
Description
IC PUSH BUTTON ON/OFF CTRLR 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2950IDDB-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Push Button, On/Off Controller
Voltage - Input
-
Voltage - Supply
2.7V ~ 26.4V
Current - Supply
6 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 369
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 62,32000kr 62,32
10kr 47,84300kr 478,43
25kr 44,22040kr 1 105,51
100kr 40,23920kr 4 023,92
250kr 39,98288kr 9 995,72
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 37,19734kr 18 598,67
1 000kr 36,25607kr 36 256,07
1 500kr 35,78464kr 53 676,96
2 500kr 35,26228kr 88 155,70
Manufacturers Standard Package
Unit Price without VAT:kr 62,32000
Unit Price with VAT:kr 77,90000