Power Supply Controller Push Button, On/Off Controller 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Push Button, On/Off Controller 12-DFN (3x3)
Introducing Power by Linear

LTC2953CDD-1#TRPBF

DigiKey Part Number
LTC2953CDD-1#TRPBFTR-ND - Tape & Reel (TR)
LTC2953CDD-1#TRPBFCT-ND - Cut Tape (CT)
LTC2953CDD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2953CDD-1#TRPBF
Description
IC PB ON/OFF CONTROLLER 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2953CDD-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Push Button, On/Off Controller
Voltage - Input
-
Voltage - Supply
2.7V ~ 27V
Current - Supply
14 µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 067
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 66,24000kr 66,24
10kr 50,91800kr 509,18
25kr 47,10320kr 1 177,58
100kr 42,90470kr 4 290,47
250kr 42,75092kr 10 687,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 37,65519kr 94 137,97
Manufacturers Standard Package
Unit Price without VAT:kr 66,24000
Unit Price with VAT:kr 82,80000