Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Introducing Power by Linear

LTC2954CTS8-2#TRPBF

DigiKey Part Number
505-LTC2954CTS8-2#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2954CTS8-2#TRPBFCT-ND - Cut Tape (CT)
505-LTC2954CTS8-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2954CTS8-2#TRPBF
Description
IC PB ON/OFF CONTROLLER TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2954CTS8-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Push Button, On/Off Controller
Voltage - Input
-
Voltage - Supply
2.7V ~ 26.4V
Current - Supply
6 µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 721
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 52,57000kr 52,57
10kr 40,07300kr 400,73
25kr 36,96360kr 924,09
100kr 33,54420kr 3 354,42
250kr 33,06296kr 8 265,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 29,26855kr 73 171,38
Manufacturers Standard Package
Unit Price without VAT:kr 52,57000
Unit Price with VAT:kr 65,71250