Battery Power Management IC Multi-Chemistry 24-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4041IUFD#PBF

DigiKey Part Number
505-LTC4041IUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4041IUFD#PBF
Description
IC BATT PWR MGMT MULTI 1C 24QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Multi-Chemistry 24-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4041IUFD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Power Management
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 91,16000kr 91,16
10kr 70,89000kr 708,90
73kr 61,33178kr 4 477,22
146kr 59,07027kr 8 624,26
292kr 57,20945kr 16 705,16
511kr 55,94965kr 28 590,27
1 022kr 54,64095kr 55 843,05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 91,16000
Unit Price with VAT:kr 113,95000