OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Introducing Power by Linear

LTC4357CMS8#PBF

DigiKey Part Number
LTC4357CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4357CMS8#PBF
Description
IC OR CTRLR N+1 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4357CMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - OFF
300 ns
Current - Output (Max)
-
Current - Supply
500 µA
Voltage - Supply
9V ~ 80V
Applications
Redundant Power Supplies, Telecom Infrastructure
Operating Temperature
0°C ~ 70°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 528
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 50,76000kr 50,76
10kr 38,68600kr 386,86
50kr 33,84780kr 1 692,39
100kr 32,34910kr 3 234,91
250kr 30,76772kr 7 691,93
500kr 29,81408kr 14 907,04
1 000kr 29,02940kr 29 029,40
2 500kr 28,20114kr 70 502,85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 50,76000
Unit Price with VAT:kr 63,45000