


LTC4367HMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4367HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4367HMS8#PBF |
Description | SUPPLY PROTECTION CONTROLLER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4367HMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 70µA | |
Voltage - Supply | 2.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 64,02000 | kr 64,02 |
| 10 | kr 49,21000 | kr 492,10 |
| 50 | kr 43,26560 | kr 2 163,28 |
| 100 | kr 41,42420 | kr 4 142,42 |
| 250 | kr 39,48032 | kr 9 870,08 |
| 500 | kr 38,30858 | kr 19 154,29 |
| 1 000 | kr 37,34419 | kr 37 344,19 |
| 2 500 | kr 36,32600 | kr 90 815,00 |
| Unit Price without VAT: | kr 64,02000 |
|---|---|
| Unit Price with VAT: | kr 80,02500 |




