
LTC6101BIS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6101BIS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6101BIS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6101BIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101BIS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101BIS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 375µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 51,86000 | kr 51,86 |
| 10 | kr 39,55100 | kr 395,51 |
| 25 | kr 36,47720 | kr 911,93 |
| 100 | kr 33,09690 | kr 3 309,69 |
| 250 | kr 32,60144 | kr 8 150,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 30,51262 | kr 15 256,31 |
| 1 000 | kr 29,71267 | kr 29 712,67 |
| 1 500 | kr 29,31207 | kr 43 968,10 |
| 2 500 | kr 28,86844 | kr 72 171,10 |
| 3 500 | kr 28,60891 | kr 100 131,19 |
| Unit Price without VAT: | kr 51,86000 |
|---|---|
| Unit Price with VAT: | kr 64,82500 |


