CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6244HVCMS8#TRPBF

DigiKey Part Number
LTC6244HVCMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC6244HVCMS8#TRPBFCT-ND - Cut Tape (CT)
LTC6244HVCMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6244HVCMS8#TRPBF
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6244HVCMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
40V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Supply
6.25mA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 079
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 67,44000kr 67,44
10kr 51,94400kr 519,44
25kr 48,06400kr 1 201,60
100kr 43,79220kr 4 379,22
250kr 43,67360kr 10 918,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 38,45219kr 96 130,48
Manufacturers Standard Package
Unit Price without VAT:kr 67,44000
Unit Price with VAT:kr 84,30000