Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
TSOT-23-6

LTC6992IS6-1#TRPBF

DigiKey Part Number
161-LTC6992IS6-1#TRPBFTR-ND - Tape & Reel (TR)
161-LTC6992IS6-1#TRPBFCT-ND - Cut Tape (CT)
161-LTC6992IS6-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6992IS6-1#TRPBF
Description
IC OSC SILICON PROG TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6992IS6-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
3.81Hz ~ 1MHz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
365 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 54,68000kr 54,68
10kr 41,81200kr 418,12
25kr 38,58360kr 964,59
100kr 35,03580kr 3 503,58
250kr 33,34560kr 8 336,40
500kr 32,32642kr 16 163,21
1 000kr 31,48767kr 31 487,67
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 30,60228kr 76 505,70
Manufacturers Standard Package
Unit Price without VAT:kr 54,68000
Unit Price with VAT:kr 68,35000