Monostable Multivibrator 11 ns TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 11 ns TSOT-23-6
TSOT-23-6

LTC6993HS6-3#TRMPBF

DigiKey Part Number
505-LTC6993HS6-3#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6993HS6-3#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6993HS6-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6993HS6-3#TRMPBF
Description
IC MMV 1-CIR 11-NS TSOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 11 ns TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6993HS6-3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
No
Propagation Delay
11 ns
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2.25 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 030
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 57,79000kr 57,79
10kr 44,22400kr 442,24
25kr 40,84320kr 1 021,08
100kr 37,12040kr 3 712,04
250kr 36,75368kr 9 188,42
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 34,27692kr 17 138,46
1 000kr 33,39666kr 33 396,66
1 500kr 32,95589kr 49 433,83
2 500kr 32,46750kr 81 168,75
Manufacturers Standard Package
Unit Price without VAT:kr 57,79000
Unit Price with VAT:kr 72,23750