Monostable Multivibrator 11 ns TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 11 ns TSOT-23-6
TSOT-23-6

LTC6993IS6-1#TRMPBF

DigiKey Part Number
505-LTC6993IS6-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6993IS6-1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6993IS6-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6993IS6-1#TRMPBF
Description
IC MMV 1-CIR 11-NS TSOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 11 ns TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6993IS6-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
No
Propagation Delay
11 ns
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2.25 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 571
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 48,55000kr 48,55
10kr 36,94700kr 369,47
25kr 34,04080kr 851,02
100kr 30,85360kr 3 085,36
250kr 30,29452kr 7 573,63
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 28,41618kr 14 208,09
1 000kr 27,66186kr 27 661,86
1 500kr 27,28425kr 40 926,38
2 500kr 26,86568kr 67 164,20
3 500kr 26,62093kr 93 173,26
Manufacturers Standard Package
Unit Price without VAT:kr 48,55000
Unit Price with VAT:kr 60,68750