Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LTC6994CS6-1#TRMPBF

DigiKey Part Number
505-LTC6994CS6-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6994CS6-1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6994CS6-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6994CS6-1#TRMPBF
Description
IC DLY LN 8 TAP PROG SOT-23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6994CS6-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Taps/Steps
8
Function
Programmable
Delay to 1st Tap
-
Available Total Delays
1µs ~ 33.6s
Number of Independent Delays
1
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 743
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 43,02000kr 43,02
10kr 32,56500kr 325,65
25kr 29,96000kr 749,00
100kr 27,10050kr 2 710,05
250kr 25,73580kr 6 433,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 24,91342kr 12 456,71
1 000kr 24,23648kr 24 236,48
1 500kr 23,89753kr 35 846,29
2 500kr 23,52203kr 58 805,08
3 500kr 23,30247kr 81 558,65
Manufacturers Standard Package
Unit Price without VAT:kr 43,02000
Unit Price with VAT:kr 53,77500