Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 2.5A, 2.5A 3.6V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 2.5A, 2.5A 3.6V - 20V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4622IY#PBF

DigiKey Part Number
505-LTM4622IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4622IY#PBF
Description
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 2.5A, 2.5A 3.6V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4622IY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
20V
Voltage - Output 1
Voltage - Output 2
0.6 ~ 5.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A, 2.5A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
25-PowerBBGA Module
Size / Dimension
0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)
Supplier Device Package
25-BGA (6.25x6.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 211,77000kr 211,77
10kr 152,11200kr 1 521,12
260kr 121,36581kr 31 555,11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 211,77000
Unit Price with VAT:kr 264,71250