Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 12V 1.2A 3.2V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 12V 1.2A 3.2V - 40V Input
µModule® Power Products by Analog Devices

LTM8074IY

DigiKey Part Number
505-LTM8074IY-ND
Manufacturer
Manufacturer Product Number
LTM8074IY
Description
IC REG BUCK ADJ 1.2A 25BGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 12V 1.2A 3.2V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8074IY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.2V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
25-FBGA
Size / Dimension
0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm)
Supplier Device Package
25-BGA (4x4)
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 134,38000kr 134,38
10kr 105,83700kr 1 058,37
25kr 98,70480kr 2 467,62
100kr 90,87410kr 9 087,41
250kr 87,13936kr 21 784,84
540kr 84,66535kr 45 719,29
1 080kr 82,85281kr 89 481,03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 134,38000
Unit Price with VAT:kr 167,97500