Similar
Similar
Similar
Similar
Similar

OP2177ARMZ-REEL | |
|---|---|
DigiKey Part Number | OP2177ARMZ-REELTR-ND - Tape & Reel (TR) OP2177ARMZ-REELCT-ND - Cut Tape (CT) OP2177ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP2177ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP2177ARMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 52,77000 | kr 52,77 |
| 10 | kr 40,24400 | kr 402,44 |
| 25 | kr 37,12440 | kr 928,11 |
| 100 | kr 33,69400 | kr 3 369,40 |
| 250 | kr 33,21656 | kr 8 304,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 29,25618 | kr 87 768,54 |
| Unit Price without VAT: | kr 52,77000 |
|---|---|
| Unit Price with VAT: | kr 65,96250 |









