Series Voltage Reference IC Fixed 5V V ±0.04% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.04% 30 mA 8-SOIC
Introducing Power by Linear

REF195ESZ-REEL

DigiKey Part Number
REF195ESZ-REELTR-ND - Tape & Reel (TR)
REF195ESZ-REELCT-ND - Cut Tape (CT)
REF195ESZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF195ESZ-REEL
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.04% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF195ESZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
30 mA
Tolerance
±0.04%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
5.1V ~ 15V
Current - Supply
45µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 007
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 85,13000kr 85,13
10kr 66,01500kr 660,15
25kr 61,24680kr 1 531,17
100kr 56,43740kr 5 643,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 49,45317kr 123 632,93
Manufacturers Standard Package
Unit Price without VAT:kr 85,13000
Unit Price with VAT:kr 106,41250