

SSM2167-1RMZ-REEL | |
|---|---|
DigiKey Part Number | SSM2167-1RMZ-REELTR-ND - Tape & Reel (TR) SSM2167-1RMZ-REELCT-ND - Cut Tape (CT) SSM2167-1RMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2167-1RMZ-REEL |
Description | IC AMP CLASS AB MONO 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SSM2167-1RMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Microphone, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 17,71489 | kr 53 144,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 49,95000 | kr 49,95 |
| 10 | kr 32,51500 | kr 325,15 |
| 25 | kr 27,97400 | kr 699,35 |
| 100 | kr 22,83790 | kr 2 283,79 |
| 250 | kr 20,31508 | kr 5 078,77 |
| 500 | kr 18,76320 | kr 9 381,60 |
| 1 000 | kr 17,71489 | kr 17 714,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 49,95000 | kr 49,95 |
| 10 | kr 32,51500 | kr 325,15 |
| 25 | kr 27,97400 | kr 699,35 |
| 100 | kr 22,83790 | kr 2 283,79 |
| 250 | kr 21,68284 | kr 5 420,71 |
| Unit Price without VAT: | kr 49,95000 |
|---|---|
| Unit Price with VAT: | kr 62,43750 |




