Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 40V 20mA 200MHz Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM2212RZ-R7

DigiKey Part Number
SSM2212RZ-R7TR-ND - Tape & Reel (TR)
SSM2212RZ-R7CT-ND - Cut Tape (CT)
SSM2212RZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM2212RZ-R7
Description
TRANS 2NPN 40V 20MA 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 40V 20mA 200MHz Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SSM2212RZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual) Matched Pair
Current - Collector (Ic) (Max)
20mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
200mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
500pA
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
-
Frequency - Transition
200MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 100,91000kr 100,91
10kr 69,46200kr 694,62
100kr 56,89870kr 5 689,87
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 46,48588kr 46 485,88
Manufacturers Standard Package
Unit Price without VAT:kr 100,91000
Unit Price with VAT:kr 126,13750