Stereo Audio Interface 24 b 28-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM2603CPZ-REEL7

DigiKey Part Number
505-SSM2603CPZ-REEL7TR-ND - Tape & Reel (TR)
505-SSM2603CPZ-REEL7CT-ND - Cut Tape (CT)
505-SSM2603CPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM2603CPZ-REEL7
Description
IC CODEC AUDIO LOW POWER 28LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 24 b 28-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SSM2603CPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
-
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
90 / 100
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.8V ~ 3.6V
Voltage - Supply, Digital
1.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad, CSP
Supplier Device Package
28-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 472
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 83,02000kr 83,02
10kr 64,32600kr 643,26
25kr 59,66680kr 1 491,67
100kr 54,89960kr 5 489,96
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 48,80283kr 73 204,24
Manufacturers Standard Package
Unit Price without VAT:kr 83,02000
Unit Price with VAT:kr 103,77500