Amplifier IC 1-Channel (Mono) Class D 11-WLCSP (0.98x1.44)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6515BCBZRL7

DigiKey Part Number
505-SSM6515BCBZRL7TR-ND - Tape & Reel (TR)
505-SSM6515BCBZRL7CT-ND - Cut Tape (CT)
505-SSM6515BCBZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6515BCBZRL7
Description
CLASS D AMP, ULTRA-LOW POWER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 11-WLCSP (0.98x1.44)
Datasheet
 Datasheet
EDA/CAD Models
SSM6515BCBZRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
80mW x 1 @ 16Ohm
Voltage - Supply
1.1V ~ 1.98V, 1.7V ~ 1.98V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
11-WLCSP (0.98x1.44)
Package / Case
11-XFBGA, WLCSP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 453
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 42,11000kr 42,11
10kr 31,86200kr 318,62
25kr 29,30480kr 732,62
100kr 26,49750kr 2 649,75
250kr 25,83508kr 6 458,77
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 22,86710kr 68 601,30
Manufacturers Standard Package
Unit Price without VAT:kr 42,11000
Unit Price with VAT:kr 52,63750