


TMP35GRTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-TMP35GRTZ-REEL7TR-ND - Tape & Reel (TR) 505-TMP35GRTZ-REEL7CT-ND - Cut Tape (CT) 505-TMP35GRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP35GRTZ-REEL7 |
Description | SENSOR ANALOG 10C-125C SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 10°C ~ 125°C 10mV/°C SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP35GRTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 10°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (10°C ~ 125°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,99000 | kr 17,99 |
| 10 | kr 13,24700 | kr 132,47 |
| 25 | kr 12,04920 | kr 301,23 |
| 100 | kr 10,73450 | kr 1 073,45 |
| 250 | kr 10,10648 | kr 2 526,62 |
| 500 | kr 9,99572 | kr 4 997,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 9,03273 | kr 27 098,19 |
| 6 000 | kr 8,84458 | kr 53 067,48 |
| 9 000 | kr 8,75037 | kr 78 753,33 |
| Unit Price without VAT: | kr 17,99000 |
|---|---|
| Unit Price with VAT: | kr 22,48750 |











