Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
TP33W008000
TP33W008000

TP33W008000

DigiKey Part Number
679-4095-ND
Manufacturer
Manufacturer Product Number
TP33W008000
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TP33W008000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
Power Symbol
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 037
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 64,83000kr 64,83
10kr 55,94400kr 559,44
25kr 52,75960kr 1 318,99
50kr 50,46600kr 2 523,30
100kr 48,26690kr 4 826,69
300kr 44,97087kr 13 491,26
500kr 43,51300kr 21 756,50
1 000kr 41,60672kr 41 606,72
Manufacturers Standard Package
Unit Price without VAT:kr 64,83000
Unit Price with VAT:kr 81,03750