Soldering Tip Chisel For WP80, WSP80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering Tip Chisel For WP80, WSP80
T0054443899N
T0054443899N

T0054443899

DigiKey Part Number
72-T0054443899-ND
Manufacturer
Manufacturer Product Number
T0054443899
Description
TIP REPLACEMENT 1.2MM FOR WS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For WP80, WSP80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.016" (0.40mm)
Width
0.047" (1.19mm)
Length
0.787" (20.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WP80, WSP80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 151
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 79,50000kr 79,50
Unit Price without VAT:kr 79,50000
Unit Price with VAT:kr 99,37500