N5030L 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N5030L 1
N5030L

N5030L 1

DigiKey Part Number
335-1036-ND
Manufacturer
Manufacturer Product Number
N5030L 1
Description
TOGGLE FULL BOOT GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APM Hexseal
Series
-
Packaging
Bulk
Part Status
Active
Type
Toggle, Full Boot
For Use With/Related Products
Multiple Series
Features
Secondary Inner Seal
Mounting Feature
Front of Panel
Thread Size
1/4-40 NS-2B
Size / Dimension
0.500" (12.70mm) Height
Actuator Diameter
0.062" (1.57mm)
Color
Gray
Material
Silicone Rubber
Operating Temperature
-70°C ~ 204°C
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 36,49000kr 36,49
10kr 33,08800kr 330,88
25kr 31,80520kr 795,13
50kr 30,87060kr 1 543,53
100kr 29,96200kr 2 996,20
250kr 28,80256kr 7 200,64
500kr 27,95504kr 13 977,52
1 000kr 27,13207kr 27 132,07
Manufacturers Standard Package
Unit Price without VAT:kr 36,49000
Unit Price with VAT:kr 45,61250