A000067
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A000067
A000067_Front
A000067_Back

A000067

DigiKey Part Number
1050-1018-ND
Manufacturer
Manufacturer Product Number
A000067
Description
ARDUINO MEGA2560 ATMEGA2560
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Arduino Mega2560 is a microcontroller board featuring the ATmega2560 8-bit AVR microcontroller with 8KB SRAM, 256KB FLASH, and 5KB EEPROM making it ideal for complex projects. It offers a total of 54 digital I/O pins, 16 analog inputs, and 15 PWM outputs, providing extensive connectivity options. The board operates at a clock speed of 16 MHz, uses a 5V logic level, and offers UART, I2C and SPI interfaces making it compatible with a wide range of peripherals. Additionally, it supports the Arduino MEGA R3 Shield ecosystem, facilitating easy expansion and prototyping.
Datasheet
 Datasheet
EDA/CAD Models
A000067 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega2560
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino MEGA R3 Shield
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 492
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 501,54000kr 501,54
10kr 491,49400kr 4 914,94
25kr 482,95040kr 12 073,76
50kr 470,18580kr 23 509,29
100kr 448,87870kr 44 887,87
Manufacturers Standard Package
Unit Price without VAT:kr 501,54000
Unit Price with VAT:kr 626,92500