ABX00042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABX00042
ABX00042
ABX00042

ABX00042

DigiKey Part Number
1050-ABX00042-ND
Manufacturer
Manufacturer Product Number
ABX00042
Description
PORTENTA H7
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
The Arduino Portenta H7 (ABX00042) is a high-performance microcontroller board featuring the dual-core ARM® Cortex®-M4 and 32 bit Cortex®-M7 MCUs, designed for advanced embedded applications. It offers versatile programming environments including Arduino IDE, JavaScript, Mbed-Enabled, MicroPython, and TensorFlow Lite. The board operates at a logic level voltage of 3.3V and includes a variety of peripheral interfaces such as I2C, UART, I2S, CAN and SPI. It offers wireless connectivity with 802.11 b/g/n and Bluetooth 4.1. Ideal for complex IoT projects, the Portenta H7 combines robust processing power with flexible connectivity options.
Datasheet
 Datasheet
EDA/CAD Models
ABX00042 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4, Cortex®-M7
Platform
Utilized IC / Part
STM32H747XI
Mounting Type
Fixed
Contents
Board(s), Accessories
Interconnect System
Arduino MKR
Suggested Programming Environment
Arduino, Javascript, Mbed-Enabled, MicroPython, TensorFlow Lite
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 144,81000kr 1 144,81
10kr 1 121,90300kr 11 219,03
25kr 1 102,49840kr 27 562,46
50kr 1 073,24980kr 53 662,49
Manufacturers Standard Package
Unit Price without VAT:kr 1 144,81000
Unit Price with VAT:kr 1 431,01250