ABX00087
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABX00087
ABX00087

ABX00087

DigiKey Part Number
1050-ABX00087-ND
Manufacturer
Manufacturer Product Number
ABX00087
Description
ARDUINO UNO R4 WIFI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
The Arduino UNO R4 WiFi features a 32-bit Renesas RA4M1 microcontroller (48 MHz ARM Cortex M4) and ESP32-S3-MINI-1-N8 WiFi module. The board features enhanced memory specifications with 256kB flash, 32kB SRAM, and 8kB EEPROM, while supporting both WiFi (802.11 b/g/n) and Bluetooth® 5.x connectivity at 2.4GHz. This combination of features makes it a versatile platform for wireless communication projects and IoT applications, offering significantly more processing power and connectivity options than previous UNO models.
Datasheet
 Datasheet
EDA/CAD Models
ABX00087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-S3-MINI, R7FA4M1, RA41M1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 523
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 276,40000kr 276,40
10kr 270,87400kr 2 708,74
25kr 266,15040kr 6 653,76
50kr 256,60400kr 12 830,20
100kr 247,35610kr 24 735,61
250kr 235,79808kr 58 949,52
Manufacturers Standard Package
Unit Price without VAT:kr 276,40000
Unit Price with VAT:kr 345,50000