ABX00092
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABX00092
ABX00092

ABX00092

DigiKey Part Number
1050-ABX00092-ND
Manufacturer
Manufacturer Product Number
ABX00092
Description
ARDUINO NANO ESP32 WITHOUT HEADE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
The Arduino ABX00092 is an microcontroller board featuring the powerful ESP32-S3 microcontroller with an Xtensa® core processor running at 240MHz. Designed within the compact Arduino Nano form factor, this board offers versatile connectivity options including WiFi, Bluetooth, UART, I2C and SPI. It provides a flexible GPIO setup suitable for various applications, supporting both 14 digital and 8 analog inputs along with 5 PWM outputs. Operating at a logic level voltage of 3.3V, the ABX00092 is compatible with the Arduino IDE, making it an ideal choice for rapid prototyping and development in embedded systems.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
Xtensa®
Platform
Utilized IC / Part
ESP32-S3
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 183,93000kr 183,93
10kr 180,21400kr 1 802,14
25kr 177,09880kr 4 427,47
50kr 172,47520kr 8 623,76
100kr 164,63540kr 16 463,54
250kr 159,95364kr 39 988,41
Manufacturers Standard Package
Unit Price without VAT:kr 183,93000
Unit Price with VAT:kr 229,91250