LCQT-MSOP10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCQT-MSOP10

DigiKey Part Number
A881AR-ND
Manufacturer
Manufacturer Product Number
LCQT-MSOP10
Description
SOCKET ADAPTER MSOP TO 10DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LCQT-MSOP10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
MSOP
Number of Positions
10
Pitch
0.100" (2.54mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
0.600" L x 0.500" W (15.24mm x 12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 35,68000kr 35,68
10kr 30,29400kr 302,94
48kr 27,11896kr 1 301,71
96kr 25,82375kr 2 479,08
144kr 25,09542kr 3 613,74
288kr 23,89694kr 6 882,32
528kr 22,89686kr 12 089,54
1 008kr 21,87618kr 22 051,19
2 544kr 20,49412kr 52 137,04
Manufacturers Standard Package
Unit Price without VAT:kr 35,68000
Unit Price with VAT:kr 44,60000