A-MCSP-80005 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: kr 18,10135
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: kr 20,76323
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: kr 21,80363
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: kr 21,80363
Datasheet

Direct


Bel Inc.
In Stock: 38
Unit Price: kr 57,79000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 23
Unit Price: kr 50,26000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSP-80005

DigiKey Part Number
AE11049-ND
Manufacturer
Manufacturer Product Number
A-MCSP-80005
Description
CABLE MOD 8P8C PLUG-PLUG 1.64'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.64' (500.0mm)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 29,65000kr 29,65
10kr 25,22800kr 252,28
25kr 23,64800kr 591,20
50kr 22,51820kr 1 125,91
100kr 21,44180kr 2 144,18
250kr 20,09880kr 5 024,70
500kr 19,13972kr 9 569,86
1 000kr 18,22648kr 18 226,48
2 500kr 17,08626kr 42 715,65
Manufacturers Standard Package
Unit Price without VAT:kr 29,65000
Unit Price with VAT:kr 37,06250
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: kr 18,10135
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 9869
Unit Price: kr 36,59000
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 4804
Unit Price: kr 46,13000
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 514
Unit Price: kr 82,92000
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 332
Unit Price: kr 143,23000