Isolation Amplifier 1 Circuit 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-C87AT-000E

DigiKey Part Number
516-3286-5-ND
Manufacturer
Manufacturer Product Number
ACPL-C87AT-000E
Description
IC OPAMP ISOLATION 1 CIRC 8SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-C87AT-000E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
1 nA
Voltage - Input Offset
300 µV
Current - Supply
10.5mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 104,53000kr 104,53
80kr 67,36938kr 5 389,55
160kr 64,27488kr 10 283,98
560kr 59,83791kr 33 509,23
1 040kr 58,09488kr 60 418,68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 104,53000
Unit Price with VAT:kr 130,66250