Slide Switch DPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Surface Mount, Right Angle
JS202011JAQN
JS202011JAQN

JS202011JAQN

DigiKey Part Number
CKN10722TR-ND - Tape & Reel (TR)
CKN10722CT-ND - Cut Tape (CT)
CKN10722DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JS202011JAQN
Description
SWITCH SLIDE DPDT 300MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
JS202011JAQN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount, Right Angle
Termination Style
J Lead
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
5,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 895
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,64000kr 8,64
10kr 7,35700kr 73,57
25kr 6,84280kr 171,07
100kr 6,10400kr 610,40
250kr 5,65468kr 1 413,67
500kr 5,34110kr 2 670,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 5,05324kr 5 053,24
2 000kr 4,79187kr 9 583,74
3 000kr 4,65140kr 13 954,20
5 000kr 4,48729kr 22 436,45
7 000kr 4,38679kr 30 707,53
10 000kr 4,28675kr 42 867,50
Manufacturers Standard Package
Unit Price without VAT:kr 8,64000
Unit Price with VAT:kr 10,80000