Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
OS102011MS2QN1
OS102011MS2QN1

OS102011MS2QN1

DigiKey Part Number
CKN9565-ND
Manufacturer
Manufacturer Product Number
OS102011MS2QN1
Description
SWITCH SLIDE SPDT 100MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
OS102011MS2QN1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
4.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 70°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 930
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 7,14000kr 7,14
10kr 6,11100kr 61,11
25kr 5,68880kr 142,22
100kr 5,07780kr 507,78
250kr 4,70348kr 1 175,87
500kr 4,44134kr 2 220,67
1 800kr 4,01197kr 7 221,55
3 600kr 3,81073kr 13 718,63
5 400kr 3,70305kr 19 996,47
Manufacturers Standard Package
Unit Price without VAT:kr 7,14000
Unit Price with VAT:kr 8,92500