Banana Jack Connector Standard Banana Solder Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3151SP-5

DigiKey Part Number
BKCT3151SP-5-ND
Manufacturer
Manufacturer Product Number
CT3151SP-5
Description
CONN BANANA JACK SOLDER GREEN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Green
Datasheet
 Datasheet
EDA/CAD Models
CT3151SP-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Insulation
Mating End Insulated
Features
-
Color
Green
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 25,63000kr 25,63
Unit Price without VAT:kr 25,63000
Unit Price with VAT:kr 32,03750