TEXTISPCM1608KY/2K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS4297-JQ

DigiKey Part Number
2156-CS4297-JQ-ND
Manufacturer
Manufacturer Product Number
CS4297-JQ
Description
CRYSTALCLEAR AUDIO CODEC
Customer Reference
Detailed Description
Audio Modulator 2 Channel 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Function
Modulator
Applications
Audio Systems
Number of Channels
2
Interface
Analog, Serial
Voltage - Supply
3.135V ~ 3.465V, 4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-TQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 914,64 flat rate shipping fee will apply
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
107kr 28,14280kr 3 011,28
Unit Price without VAT:kr 28,14280
Unit Price with VAT:kr 35,17850