Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1207F160

DigiKey Part Number
2449-CS1207F160TR-ND - Tape & Reel (TR)
2449-CS1207F160CT-ND - Cut Tape (CT)
2449-CS1207F160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1207F160
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CS1207F160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
1.60mm
Actuator Orientation
Side Actuated
Termination Style
J Lead
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA6T), Nylon 6T
Switch Travel
0.30mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 693
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,73000kr 5,73
10kr 4,88500kr 48,85
25kr 4,55520kr 113,88
100kr 4,06960kr 406,96
250kr 3,76952kr 942,38
500kr 3,55866kr 1 779,33
1 000kr 3,36337kr 3 363,37
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,32370kr 9 971,10
6 000kr 3,18082kr 19 084,92
9 000kr 3,09988kr 27 898,92
15 000kr 3,00066kr 45 009,90
21 000kr 2,93695kr 61 675,95
30 000kr 2,87081kr 86 124,30
Manufacturers Standard Package
Unit Price without VAT:kr 5,73000
Unit Price with VAT:kr 7,16250